Print Page
LPQ202-M
AC/DC Open Frame Power Supply (PSU), Medical, 4 Output, 200W @ 30CFM, 100 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ202-M
Order Code1886214
Product RangeLPQ200-M Series
Technical Datasheet
64 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €116.260 |
5+ | €112.210 |
10+ | €110.960 |
Price for:Each
Minimum: 1
Multiple: 1
€116.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ202-M
Order Code1886214
Product RangeLPQ200-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs4 Output
Output Power Max100W
Power Rating (Forced Cooling)200W @ 30CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 113A
Output Voltage - Output 212VDC
Output Current - Output 25A
Input Voltage AC Min90V
Output Voltage - Output 324VDC
Output Current - Output 31.5A
Input Voltage AC Max264V
Output Voltage - Output 4-12V
Current, Output 42A
Product RangeLPQ200-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LPQ202-M is a 4-output 200W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers short circuit protection on all outputs. V1, V2 and V3 overload protected at 110 to 160%. V4 is 150 to 250% above rating and 84% typical at full load efficiency.
- Active power factor correction
- Less than 1U high
- Remote sense
- Power fail
- Built-in Class B EMI filter
- Overvoltage protection
- Overload protection
- 3 x 5" Footprint
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
100W
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
13A
Output Current - Output 2
5A
Output Voltage - Output 3
24VDC
Input Voltage AC Max
264V
Current, Output 4
2A
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4 Output
Power Rating (Forced Cooling)
200W @ 30CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Input Voltage AC Min
90V
Output Current - Output 3
1.5A
Output Voltage - Output 4
-12V
Product Range
LPQ200-M Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390996