Print Page
LPT102-M
AC/DC Open Frame Power Supply (PSU), Medical, 3 Output, 130W @ 200LFM, 80 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT102-M
Order Code1886210
Product RangeLPT100-M Series
Technical Datasheet
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.730 |
5+ | €91.180 |
10+ | €85.430 |
50+ | €76.650 |
Price for:Each
Minimum: 1
Multiple: 1
€95.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT102-M
Order Code1886210
Product RangeLPT100-M Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max80W
No. of Outputs3 Output
Power Rating (Forced Cooling)130W @ 200LFM
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 113A
Output Voltage - Output 212VDC
Output Current - Output 25A
Output Voltage - Output 3-12VDC
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 31A
Output Voltage - Output 4-
Current, Output 4-
Product RangeLPT100-M Series
Product Overview
The LPT102-M is a 3-output 130W open-frame AC/DC Power Supply with fixed and adjustable output voltage. It offers short circuit protection on all outputs, case overload protected at 110 to 160% above rating for V1 and V2, 150 to 250% for V3 and 82% typical at full load efficiency.
- Active power factor correction
- <lt/>1U High
- Remote sense
- Power fail
- Adjustable main output
- Built-in Class B EMI filter
- Overvoltage protection
- Thermal overload protection
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
3 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
13A
Output Current - Output 2
5A
Input Voltage AC Min
90V
Output Current - Output 3
1A
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
80W
Power Rating (Forced Cooling)
130W @ 200LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
LPT100-M Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2