Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTISAN CONTROLS
Manufacturer Part No423-24-60FPM
Order Code1656029
Product Range423 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No423-24-60FPM
Order Code1656029
Product Range423 Series
Technical Datasheet
Relay MountingPanel Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max24VDC
Switching Mode-
Timer Functions-
Control Voltage AC Min0
Control Voltage AC Max0
Control Voltage DC Min-
Control Voltage DC Max-
Product Range423 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
0
Control Voltage DC Min
-
Product Range
423 Series
Load Current
1A
Operating Voltage Max
24VDC
Timer Functions
-
Control Voltage AC Max
0
Control Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916