Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTISAN CONTROLS
Manufacturer Part No4970-2
Order Code1308618
Product Range4970 Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €359.600 |
| 5+ | €348.640 |
| 10+ | €331.220 |
| 25+ | €313.860 |
Price for:Each
Minimum: 1
Multiple: 1
€359.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No4970-2
Order Code1308618
Product Range4970 Series
Technical Datasheet
Product Range4970 Series
Timer FunctionsProgrammable
Time Min99.99s
Time Max99.98h
No. of Timing Ranges4Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max132.25VAC
Current Rating Nom20A
Connection / TerminationScrew Terminals
Panel Cutout Height66.8mm
Panel Cutout Width66.8mm
Technical Specifications
Product Range
4970 Series
Time Min
99.99s
No. of Timing Ranges
4Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
20A
Panel Cutout Height
66.8mm
Timer Functions
Programmable
Time Max
99.98h
No. of Digits
4
Supply Voltage Max
132.25VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
66.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442714
Product traceability