Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.260 |
5+ | €32.930 |
10+ | €29.500 |
20+ | €28.910 |
Price for:Each
Minimum: 1
Multiple: 1
€37.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY5602
Order Code8425906
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size35.3mm
Coil TypeUnipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance10.5ohm
Torque Max8N-cm
Inductance4.8mH
Current Rating760mA
Voltage Rating Max-
Inertia12g-cm²
No. of Wires6
External Length26mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 35x35mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
Step Angle
1.8°
Torque Max
8N-cm
Current Rating
760mA
Inertia
12g-cm²
External Length
26mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
35.3mm
No. of Phases
Two Phase
Resistance
10.5ohm
Inductance
4.8mH
Voltage Rating Max
-
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3