Print Page

Image is for illustrative purposes only. Please refer to product description.
56 In Stock
32 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.820 |
5+ | €33.420 |
10+ | €29.940 |
20+ | €29.340 |
Price for:Each
Minimum: 1
Multiple: 1
€37.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoY129
Order Code9598642
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance75ohm
Torque Max9N-cm
Current Rating160mA
Inductance60mH
Inertia28g-cm²
Voltage Rating Max-
No. of Wires6
External Length33mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
Product Overview
The Y129 from Astrosyn is a single shaft configured stepping motor.
- Class B insulation
- Step angle of 1.8˚ with 5% accuracy
- Phase current of 0.16A
- Phase inductance of 60mH
- Phase resistance of 75ohm
- Unipolar holding torque of 9Ncm
- Rotor inertia is 28g-cm²
- 6 leads
- Weight of 0.22Kg
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
No. of Phases
Two Phase
Torque Max
9N-cm
Inductance
60mH
Voltage Rating Max
-
External Length
33mm
Product Range
-
Motor Size
42mm
Step Angle
1.8°
Resistance
75ohm
Current Rating
160mA
Inertia
28g-cm²
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23