Print Page
405C-500-F-2-X
Analogue Timer, 405C Series, On-Delay, Interval, 5 s, 50 h, 6 Ranges, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No405C-500-F-2-X
Order Code4259608
Product Range405C Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €304.150 |
Price for:Each
Minimum: 1
Multiple: 1
€304.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No405C-500-F-2-X
Order Code4259608
Product Range405C Series
Technical Datasheet
Product Range405C Series
Timer FunctionsOn-Delay, Interval
Time Min5s
Time Max50h
No. of Timing Ranges6Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
405C Series
Time Min
5s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
On-Delay, Interval
Time Max
50h
Timer Output
2 Changeover Relays
Current Rating Nom
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116