Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATP INSTRUMENTATION
Manufacturer Part NoVB-END5
Order Code3376816
Product RangeATP - VB-END
Also Known AsGTIN UPC EAN: 5248538742725
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €43.870 |
Price for:Each
Minimum: 1
Multiple: 1
€43.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATP INSTRUMENTATION
Manufacturer Part NoVB-END5
Order Code3376816
Product RangeATP - VB-END
Also Known AsGTIN UPC EAN: 5248538742725
Technical Datasheet
Product RangeATP - VB-END
Camera Head Diameter5.5mm
Resolution640 x 480
Magnification-
Output ConnectionUSB
SVHCTo Be Advised
Product Overview
This USB inspection camera is is ideal for inspecting areas that are hard to access using the 5.5mmØ waterproof camera head with 6 adjustable ultra bright LED lights. It allows for the diagnosis of maintenance or repair problems, enabling inspection of engines, gearboxes, boilers etc without the need to strip them down.
- Semi-rigid flexible probe can be pre-formed to access hard to reach areas
- Capture video images and stills which can be attached to emails or reports
- USB interface for connection to PC or laptop
- Powered via USB connection
- Supplied with software
- View Angle: 54°
- Image Sensor: 300K Pixels CMOS
- Frame Rate: 30fps (Max)
- Format: AVI (Video), BMP (Photo)
- Focal Distance/Range: 30-60mm / 10mm to infinity
- Light Source: 6 LEDS, Adjustable intensity
- IP Rating: IP67
- Connectivity: USB 2.0
- Operating System: Microsoft Windows 2000/XP/VISTA/7
Technical Specifications
Product Range
ATP - VB-END
Resolution
640 x 480
Output Connection
USB
Camera Head Diameter
5.5mm
Magnification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186