Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €347.220 |
Price for:Each
Minimum: 1
Multiple: 1
€347.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACBP2U
Order Code3517222
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230V
Battery Voltage-
Power Rating-
Capacity-
Flow Rate102CFM
Suction-
Cleaning Range-
Length12"
Height20"
Width9"
Weight4.7kg
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
-
Suction
-
Length
12"
Width
9"
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VAC
230V
Power Rating
-
Flow Rate
102CFM
Cleaning Range
-
Height
20"
Weight
4.7kg
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85087000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.73