Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU853R
Order Code3401691
Also Known AsGTIN UPC EAN: 0042005140671
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €306.800 |
Price for:Each
Minimum: 1
Multiple: 1
€306.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU853R
Order Code3401691
Also Known AsGTIN UPC EAN: 0042005140671
Technical Datasheet
DirectivityCardioid
Output Impedance250ohm
Frequency Response Min30Hz
Frequency Response Max20kHz
Sensitivity39dB
Connector TypeXLR
Lead Length7.6m
Product Range-
SVHCTo Be Advised
Product Overview
Perfect for speech, theatre, orchestra and choir sound reinforcement and recording, the U853R cardioid condenser hanging microphone is equipped with UniGuard® innovations that offer unsurpassed immunity from radio frequency interference. With a consistent cardioid polar pattern, the mic offers natural sound from any angle, and superior gain before feedback.
- Designed for suspension over choirs, instrumental groups and theatre stages
- Superior off-axis rejection for maximum gain before feedback
- UniGuard® RFI-shielding technology offers outstanding rejection of radio frequency interference
- UniSteep® filter provides a 80Hz low-cut, which reduces pickup of low-frequency ambient noise to improve sound pickup without affecting voice quality
- Low-profile design with low-reflectance finish for minimum visibility
- Operates on phantom power (11-52V DC)
- Accepts interchangeable elements to permit angle of acceptance from 90° to 360°
Contents
U853R cardioid condenser hanging microphone; AT8153 two-stage foam windscreen; AT8451 steel hanger; AT8538 power module; AT8438 <5/8/>"-27 stand adaptor
Notes
The microphone accepts interchangeable elements, available in cardioid, hypercardioid, omnidirectional and UniLine® line cardioid polar patterns.
Technical Specifications
Directivity
Cardioid
Frequency Response Min
30Hz
Sensitivity
39dB
Lead Length
7.6m
SVHC
To Be Advised
Output Impedance
250ohm
Frequency Response Max
20kHz
Connector Type
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388