Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No440102413
Order Code4162807
Product RangeNES Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €204.900 |
Price for:Each
Minimum: 1
Multiple: 1
€204.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No440102413
Order Code4162807
Product RangeNES Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC240V
Supply Voltage VDC240V
Visual Signal TypeFlashing, Steady
Lens Diameter92mm
Product RangeNES Series
IP / NEMA RatingIP65, IP67
Power Rating-
External Height101mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
240V
Lens Diameter
92mm
IP / NEMA Rating
IP65, IP67
External Height
101mm
Operating Temperature Max
60°C
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Steady
Product Range
NES Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28