Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No710000005
Order Code4162809
Product RangeKDH Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.740 |
Price for:Each
Minimum: 1
Multiple: 1
€41.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No710000005
Order Code4162809
Product RangeKDH Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesSteady
Sound Pressure Level (SPL)92dB
IP / NEMA RatingIP43, NEMA 2
Product RangeKDH Series
Resonant Frequency-
Current Consumption26mA
External Depth80mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Steady
IP / NEMA Rating
IP43, NEMA 2
Resonant Frequency
-
External Depth
80mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
92dB
Product Range
KDH Series
Current Consumption
26mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179