Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No874170313
Order Code4163018
Product RangeASS-T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.920 |
Price for:Each
Minimum: 1
Multiple: 1
€133.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No874170313
Order Code4163018
Product RangeASS-T Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)108dBA
IP / NEMA RatingIP66
Product RangeASS-T Series
Resonant Frequency2.9kHz
Current Consumption70mA
External Depth94mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Tones
32 Tone
IP / NEMA Rating
IP66
Resonant Frequency
2.9kHz
External Depth
94mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
108dBA
Product Range
ASS-T Series
Current Consumption
70mA
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36