Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No874270313
Order Code4163022
Product RangeASM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €205.460 |
Price for:Each
Minimum: 1
Multiple: 1
€205.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No874270313
Order Code4163022
Product RangeASM Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)113dBA
IP / NEMA RatingIP66
Product RangeASM Series
Resonant Frequency2.9kHz
Current Consumption70mA
External Depth133mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Tones
32 Tone
IP / NEMA Rating
IP66
Resonant Frequency
2.9kHz
External Depth
133mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
113dBA
Product Range
ASM Series
Current Consumption
70mA
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68