Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No876162313
Order Code4163036
Product RangeQSS Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €195.250 |
Price for:Each
Minimum: 1
Multiple: 1
€195.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No876162313
Order Code4163036
Product RangeQSS Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeFlashing, Steady
TonesPulse, Steady
IP / NEMA RatingIP65
Sound Pressure Level (SPL)80dB
Lens Diameter30mm
External Height105mm
Connection TypePlug-In, Screw
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeQSS Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Red
Tones
Pulse, Steady
Sound Pressure Level (SPL)
80dB
External Height
105mm
Operating Temperature Min
-30°C
Product Range
QSS Series
Supply Voltage VDC
-
Visual Signal Type
Flashing, Steady
IP / NEMA Rating
IP65
Lens Diameter
30mm
Connection Type
Plug-In, Screw
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358