Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No902014405
Order Code4163106
Product RangeEco-Modul 40 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.470 |
5+ | €41.620 |
10+ | €40.770 |
Price for:Each
Minimum: 1
Multiple: 1
€42.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No902014405
Order Code4163106
Product RangeEco-Modul 40 Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Lens Diameter40mm
Product RangeEco-Modul 40 Series
IP / NEMA RatingIP66
Power Rating-
External Height-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
24V
Lens Diameter
40mm
IP / NEMA Rating
IP66
External Height
-
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
Steady
Product Range
Eco-Modul 40 Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06