Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No902500405
Order Code4163111
Product RangeEco-Modul 40 ZDE Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.860 |
5+ | €43.960 |
10+ | €43.070 |
Price for:Each
Minimum: 1
Multiple: 1
€44.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No902500405
Order Code4163111
Product RangeEco-Modul 40 ZDE Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesPulse, Steady
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP66
Product RangeEco-Modul 40 ZDE Series
Resonant Frequency4kHz
Current Consumption39mA
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Tones
Pulse, Steady
IP / NEMA Rating
IP66
Resonant Frequency
4kHz
External Depth
-
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
80dB
Product Range
Eco-Modul 40 ZDE Series
Current Consumption
39mA
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06