Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoCT5-Q05
Order Code4163233
Product RangeModul-Compete 50 Series
Technical Datasheet
5 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €157.740 |
Price for:Each
Minimum: 1
Multiple: 1
€157.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoCT5-Q05
Order Code4163233
Product RangeModul-Compete 50 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Blue, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeSteady
Tones8 Tone
Lens Diameter50mm
IP / NEMA RatingIP65
Connection Type-
Sound Pressure Level (SPL)95dB
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeModul-Compete 50 Series
SVHCTo Be Advised
Product Overview
CT5-Q05 is a cost-optimised CT5 modular signal tower with Ø 50mm for classic 24V DC and IO-Link applications in industry.
- Up to 5 positions possible, red/amber/green/blue colour
- Low soiling due to flat-flush smooth exterior design
- Efficient sound module selectable up to 95dB – 8 tones
- Optimised ‘resilient’ bayonet system enables high stability, even without sealing rings
- Five-pole M12 base with automatic contacting push-in system
- Polycarbonate, ribbed inside lens
- Horizontal, vertical, tube mounting or NPT 1/2" type of mounting
- LED steady light, flashing light, strobe light and double strobe light Beacon type
- 95dB volume, 100% duty cycle
- IP65 & UL Type 4/4x/13 degree of protection and IK07 impact resistance
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Steady
Lens Diameter
50mm
Connection Type
-
Operating Temperature Min
-30°C
Product Range
Modul-Compete 50 Series
Module Lens Colour
Amber, Blue, Green, Red
Supply Voltage VDC
24V
Tones
8 Tone
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
95dB
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398