Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAURELIA
Manufacturer Part No93897
Order Code3371665
Product RangeAurelia - Robust
Also Known AsGTIN UPC EAN: 9555002102227
Technical Datasheet
769 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.530 |
10+ | €6.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAURELIA
Manufacturer Part No93897
Order Code3371665
Product RangeAurelia - Robust
Also Known AsGTIN UPC EAN: 9555002102227
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeMedium
Glove ColourBlue
Glove MaterialNitrile
Product RangeAurelia - Robust
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The product name tells you everything you need to know about the most popular product in the Aurelia range into the non-Medical market. This Robust Nitrile powder free glove offers durability, superior comfort, added dexterity and excellent protection.
- Premium Quality Nitrile examination gloves that offer greater tensile strength and protection than both Latex and Vinyl
- Nitrile examination gloves offer extra comfort and flexibility and longer length cuff for increased protection
- 4.5mil Powder-Free Nitrile
- Non-Sterile
- Beaded cuff
- Ambidextrous
- Latex Free
- AQL 1.5
Technical Specifications
Safety Category
EN455
Glove Size
Medium
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Blue
Product Range
Aurelia - Robust
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.555