Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoLE3S
Order Code1888649
Product RangeLE3S Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.820 |
Price for:Each
Minimum: 1
Multiple: 1
€91.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE3S
Order Code1888649
Product RangeLE3S Series
Technical Datasheet
Product RangeLE3S Series
Timer FunctionsMultifunction
Time Min0.01s
Time Max9990h
No. of Timing Ranges8Ranges
No. of Digits3
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
LE3S Series
Time Min
0.01s
No. of Timing Ranges
8Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
Timer Functions
Multifunction
Time Max
9990h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143156