Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €42.480 |
Price for:Each
Minimum: 1
Multiple: 1
€42.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR08-2DN
Order Code1736855
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM8
Sensing Distance Max2mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom2mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M8 Thread
Product Range-
Technical Specifications
Sensing Range Max
2mm
Thread Size - Metric
M8
Sensor Output Type
NPN
Sensing Distance Nom
2mm
Sensor Case / Package
Cylindrical M8 Thread
Sensor Type
Inductive Proximity Sensor
Sensing Distance Max
2mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143