Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part No201.087UK
Order Code3400673
Also Known As201.087UK, GTIN UPC EAN: 5015972172537
Technical Datasheet
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.740 |
5+ | €9.910 |
25+ | €9.250 |
50+ | €8.620 |
Price for:Each
Minimum: 1
Multiple: 1
€10.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAV:LINK
Manufacturer Part No201.087UK
Order Code3400673
Also Known As201.087UK, GTIN UPC EAN: 5015972172537
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Designed to be connected between two pieces of audio equipment with 3.5mm connections that have a ground loop problem.
- Prevents unwanted hum on audio systems
- 3.5mm Jack input to 3.5mm jack output
- 600mm cable length
Contents
Isolator only
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099