Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part NoSTP-2
Order Code3760967
Also Known As128.513UK, GTIN UPC EAN: 5015972099919
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.740 |
2+ | €12.890 |
Price for:Each
Minimum: 1
Multiple: 1
€13.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAV:LINK
Manufacturer Part NoSTP-2
Order Code3760967
Also Known As128.513UK, GTIN UPC EAN: 5015972099919
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This handy little box will amplify the signal from a turntable, making it suitable for line level (AUX) inputs.
- Stereo preamplifier for use with turntables fitted with magnetic cartridges
- Amplifies the signal to match it to the line or CD input of an amplifier
- On/Off switch
- Equalization: RIAA correction
- Frequency response: 30Hz - 20kHz
- Gain: 34dB
- Input impedance: 50k Ohms
- Output impedance: 50k Ohms
- Battery (optional): 9V DC (1x PP3)
- Mains adaptor included
- Power supply: 9V DC, 300mA
- Dimensions (WxHxD): 70x30x90mm
- Weight: 250g
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25