Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV02033
Order Code2766281
Technical Datasheet
Overall Length230mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV02033 from Avit is a 230mm (9") pocket spirit level. It has 3 vials for measuring vertical, horizontal & 45 degrees. It has a magnetic base for ease use.
- 3 vials for measuring vertical, horizontal and 45°
- Magnetic base for ease of use
- Length: 230 mm
Notes
Always ensure user wear appropriate personal protection equipment.
Technical Specifications
Overall Length
230mm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for AV02033
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096