Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.840 |
Price for:Each
Minimum: 1
Multiple: 1
€18.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV06040
Order Code2766279
Technical Datasheet
Overall Length185mm
Cutting Capacity Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV06040 from Avit is a multi-purpose snip. It is suitable for cutting a variety of different materials including soft wire, cable, rubber, carpet, plastic, leather and tin sheet.
- Suitable for cutting a variety of different materials including: soft wire, cable, rubber, carpet, plastic, leather and tin sheet
- Stainless steel blades for maximum corrosion resistance
- Safety catch keeps the blades together for safe storage
- Size: 185 mm
Notes
Always ensure to wear appropriate personal protection equipment.
Technical Specifications
Overall Length
185mm
Product Range
-
Cutting Capacity Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128