Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVIT
Manufacturer Part NoAV06051
Order Code2766283
Also Known AsGTIN UPC EAN: 5013969991253
Technical Datasheet
14 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.430 |
3+ | €44.610 |
Price for:1 Set
Minimum: 1
Multiple: 1
€45.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV06051
Order Code2766283
Also Known AsGTIN UPC EAN: 5013969991253
Technical Datasheet
Kit ContentsCombination Plier: 7" (180mm), Side Cutter: 6" (160mm), Long Nose Pliers: 8" (200mm) & Carry Case
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV06051 from Avit is an insulated pliers set (3 piece). It features soft grip handles for increased comfort.
- Hardened and tempered jaws for lasting durability
- For live working up to 1000V
- Soft grip handles for increased comfort
- Approved to IEC 60900:2018
Contents
Combination Plier: 7" (180mm), Side Cutter: 6" (160mm), Long Nose Pliers: 8" (200mm) & Carry Case
Technical Specifications
Kit Contents
Combination Plier: 7" (180mm), Side Cutter: 6" (160mm), Long Nose Pliers: 8" (200mm) & Carry Case
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.073