Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.400 |
Price for:Each
Minimum: 1
Multiple: 1
€52.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ACC-DPEMMC-G
Order Code4551371
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithAMD ZUBoard 1CG development Boards
Kit ContentsI/O Module, DP-eMMC Module
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AES-ACC-DPEMMC-G is a DisplayPort & eMMC high speed I/O module. This high-speed I/O module is designed for the ZUBoard 1CG development board and features Micron eMMC memory and two lanes of high resolution DisplayPort video output. This add-on board, with its combination of DisplayPort video and eMMC SSD storage, adds essential features of high definition video and rugged bootable storage to the ZUBoard 1CG. A Vivado project PetaLinux BSP with these features enabled is provided, allowing users to quickly add a PC-like user experience to their ZUBoard 1CG dev board.
- 32 GB of eMMC memory
- 2 lanes of DisplayPort video output (maximum resolution 4K x 2K at 30fps)
- 2 GPIO LEDs
- Targeted for IoT and AI applications
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
I/O Module, DP-eMMC Module
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
AMD ZUBoard 1CG development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001