Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €84.760 |
Price for:Each
Minimum: 1
Multiple: 1
€84.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ARDUINO-CC-G
Order Code2915532
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMicroZed SOM & Arduino Development Boards
Kit ContentsMicroZed Carrier Card Kit
Product Range-
SVHCTo Be Advised
Product Overview
MicroZed™ carrier card kit for Arduino™ brings both shield expansion and peripheral module expansion (2x6 pin connectors) to the MicroZed system-on-module. The carrier card is ideal for building quick prototypes that leverage the large number of Arduino-compatible Shields.
- Carrier card support for MicroZed SOMs
- Full Arduino-compatible shield site with connection to MicroZed PL I/O
- Partial Arduino-compatible shield site for connection to optional low-power MCU sub-system
- Supports MCU ON/OFF control of MicroZed power
- Enables off-loading of MicroZed tasks to the low-power MCU
- Facilitates low-power sensor hub functionality, autonomous from MicroZed application processor
- Supports interface for PS based SDIO/SPI, I2C/UART and PL based I/O
Contents
MicroZed™ carrier card kit for Arduino, MicroUSB cable, Downloadable Zynq based reference design.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MicroZed Carrier Card Kit
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
MicroZed SOM & Arduino Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308896