Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.060 |
Product Information
Product Overview
AES-ATT-M18Q-CAR-G is a LTE IoT breakout carrier facilitates system-level prototyping. The prototyping using either the AT&T IoT starter Kit 2nd generation or the Global LTE IoT starter kit. The carrier board provides a 60 pin connector for mating to the expansion interface on LTE system board and routes some of the peripheral interfaces to two MikroElektronika click module sockets. This provides easy access to over 300+ off-the-shelf click modules for quick prototyping of additional sensors, relays, analogue and digital interfaces and much more. On-board 3.3V and 1.8V regulators included on the carrier ensure proper signal level shifting and power quality for all use cases. External control of the LTE system board power-down and sleep modes via unpopulated header (2 x 6 pin peripheral module format, includes power control and digital audio signals).
- Access to key peripheral interfaces of LTE system board via Samtec ERM8 series connector
- Level-shifting of the WNC M18Qxx module signals to/from 1.8V / 3.3V levels
- Dual sockets for two MikroElektronika click peripheral modules
- Flexible system prototyping via over 300 available click modules
- External control of the LTE system board power-down and sleep modes via unpopulated header
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LTE IoT Breakout Carrier
-
AT&T IoT Starter Kit
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate