3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €531.950 |
Product Information
Product Overview
PicoZed FMC Carrier Card V2 Kit contains PicoZed FMC Carrier Card V2. PicoZed FMC Carrier Card V2 is the 2nd generation FMC carrier supporting the PicoZed System-on-Module. This carrier supports development of PicoZed-based designs with a platform containing all the necessary interfaces and I/O expansion required for the PicoZed family of SOMs. The carrier card provides connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY and also supports common processor system interfaces including μSD card and USB-UART. A majority of the PicoZed’s programmable logic I/O are made available through an LPC FMC connector. In addition, an HDMI output port and several peripheral module connectors are included. The four serial transceivers on the 7015 and 7030 SOMs are allocated to an x1 PCIe Gen2 card edge interface, the FMC connector, a SFP+ cage and a general purpose SMA interface.
Contents
PicoZed FMC carrier card V2, 8GB microSD card, USB A to micro-B cable, ATX to 6P adapter, PCIe bracket, Mounting hardware for SOM, 12VAC/DC international supply, Quick start instructions.
Technical Specifications
-
-
-
PicoZed FMC Carrier Card V2, 8GB microSD Card, ATX-6P Adapter, USB Cable, PCIe Bracket, 12V Supply
To Be Advised
-
-
PicoZed Zynq-7000 Series System-on-Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate