Quantity | Price (ex VAT) |
---|---|
1+ | €4,255.000 |
Product Information
Product Overview
AES-XRF8-CC-G is an XRF8™ carrier card. The XRF8 Xilinx RFSoC System-on-Module (SOM) is designed for integration into your deployed system. The XRF8 carrier card and Avalon™ software suite provide a rapid prototype platform, enabling you to develop application code for the XRF8 SOM that is ready for deployment when your custom carrier arrives. The XRF carrier provides connection to standard SOM peripherals including USB2.0, 1 Gb Ethernet, PCIe, UART, SPI, I2C, GPIO, and JTAG. High-speed digital connectivity is available through 16 28Gbps Xilinx GTY transceivers, enabling standards like PCIe over OCuLink, 10/25/100 GbE and Xilinx Aurora. The SOM RF-ADC and RF-DAC ports are made available using Samtec IsoRate® connectors that easily convert to SMA with cable adapters. Synchronization is enabled by external reference clock connection, external in/out triggers, and software examples demonstrating RFSoC multi-tile sync (multi-converter sync) and multi-board synchronized analogue capture.
- RF interface & synchronization: 2x Samtec IsoRate® high density quick connect
- Trigger in, trigger out, external clock reference (SMA)
- Peripheral: 1GbE CONN, micro USB 2.0 for device CONN, micro USB for JTAG & UART, micro USB for UART
- JTAG debug header, 32 PL-GPIO/16 PS-GPIO at standard header pins peripherals
- Supply 12V power at 2.5mm centre positive jack
- 6.0" x 6.0" footprint
- Targeted for Phased array radar, 5G massive MIMO, hybrid beamforming applications
- Targeted for signal detection & jamming, medical imaging, multi-channel RF instrumentation
Contents
XRF8 carrier card, Avalon™ software.
Technical Specifications
-
-
-
Carrier Card XRF8, Avalon Software
No SVHC (27-Jun-2024)
-
-
-
Xilinx XRF8 Series AES-XRF8-ZU47-G and AES-XRF8-ZU48-G XRF8 RFSoC System-on-Modules
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate