Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVNET
Manufacturer Part NoAES-Z7PZ-7Z015-SOM-I-G/REV-E
Order Code2915530
Technical Datasheet
28 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €282.400 |
Price for:Each
Minimum: 1
Multiple: 1
€282.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-Z7PZ-7Z015-SOM-I-G/REV-E
Order Code2915530
Technical Datasheet
Silicon ManufacturerXilinx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z015-1SBG485
Silicon Family NameZynq-7000
For Use WithPicoZed Development Board
Kit ContentsIndustrial Temperature PicoZed System-On-Module XC7Z015-1SBG485
Product Range-
SVHCTo Be Advised
Product Overview
PicoZed is a highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq®-7015 All Programmable (AP) SoC. It is used in embedded system-on-module (SOM), embedded vision, test & measurement, motor control, software-defined radio and industrial automation.
- XC7Z015-1SBG485 SoC
- 10/100/1000 Ethernet PHY, USB 2.0 PHY communications
- JTAG configuration port accessible via I/O connectors
- PS JTAG pins accessible via I/O connectors
- 33.33MHz oscillator
- Linux BSP software
Technical Specifications
Silicon Manufacturer
Xilinx
Core Sub-Architecture
Cortex-A9
Silicon Family Name
Zynq-7000
Kit Contents
Industrial Temperature PicoZed System-On-Module XC7Z015-1SBG485
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
XC7Z015-1SBG485
For Use With
PicoZed Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0694