Print Page
Image is for illustrative purposes only. Please refer to product description.
1.490 In Stock
4.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.765 |
50+ | €0.683 |
100+ | €0.650 |
250+ | €0.609 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155002201006
Order Code1345482
Technical Datasheet
Voltage Rating-
Product Range-
Product Overview
The 9155002201006 is a 2-way reduced size Battery Connector with UL94 HB glass-filled nylon 46 insulator and 0.4μm gold-plated beryllium copper contacts. The battery connector saves 50% in volume over the initial 9155 series compression connector as illustrated in the photograph. This connector is rated at a full 3A per contact on 2.5mm centres.
- Large SMT mounting area for positive mechanical attachment
- End-to-end stackable
- 2.4mm Insulator height
- 5k Mating cycles
- 125VAC Voltage rating
- 5000-cycle Durability
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
Product traceability