Print Page
Image is for illustrative purposes only. Please refer to product description.
2.036 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.827 |
50+ | €0.738 |
100+ | €0.703 |
250+ | €0.658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155003201006
Order Code1345483
Technical Datasheet
Voltage Rating-
Product Range-
Product Overview
The 009155003201006 is a 3-way Reduced Battery Connector with beryllium copper contact and 0.4μm selective gold/pure tin tail plating. The battery connector saves 50% in volume over the initial 9155 series compression connectors as illustrated in the photograph. These connectors are rated at a full 3A per contact on 2.5mm centres. Sizes range from 2 positions through 5 positions and are end to end stackable.
- Large SMT mounting area for positive mechanical attachment
- End-to-end stackable
- 5k Mating cycles
- 2.4mm Insulator height
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000729
Product traceability