Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1000423
Order Code2896225
Product RangePrestta
Technical Datasheet
508 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.780 |
5+ | €10.030 |
10+ | €8.920 |
50+ | €8.050 |
100+ | €7.060 |
250+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€13.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1000423
Order Code2896225
Product RangePrestta
Technical Datasheet
Antenna TypeStamped
Frequency Min5.7GHz
Frequency Max5.9GHz
Antenna MountingUFL Connector
Gain3.5dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangePrestta
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Prestta™ WLAN embedded antenna
- Supports 2.4/4.9/5.2/5.8GHz (802.11 a/b/g/n + Japan)
- Isolated Magnetic Dipole™(IMD) stamped metal antenna
Applications
Wireless
Technical Specifications
Antenna Type
Stamped
Frequency Max
5.9GHz
Gain
3.5dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.7GHz
Antenna Mounting
UFL Connector
VSWR
3
Input Impedance
50ohm
Product Range
Prestta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability