Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No4114902490
Order Code2311431
Your Part Number
Technical Datasheet
399 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.330 |
| 5+ | €54.380 |
| 10+ | €53.490 |
| 25+ | €52.600 |
| 50+ | €51.550 |
Price for:Each
Minimum: 1
Multiple: 1
€58.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No4114902490
Order Code2311431
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingFlange Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 4114902490 is a Conductive Polymer Potentiometer with 10mm linear effective travel for automotive and industrial applications. Connection via flying leads colour coded as detailed below, 200mm in length. Standard spindle is 3mm diameter with a length of 29mm from fixing face, but other lengths area available upon request.
- ±20% Selection tolerance
- ±2.0% Typical independent linearity
- <lt/>25ppm/ºC Maximum output signal temperature coefficient
- 4 to 96% 0.5% over a 2 deg window Microgradient in output range
- 10mm ± 0.5mm Effective travel
- 12.5mm maximum Mechanical travel
- 3 x 106 cycles Endurance
- 750g Operational force (return spring)
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Flange Mount
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268