Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709150001030006
Order Code2429949
Product Range70-9150
Technical Datasheet
1.375 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
35+ | €1.090 |
105+ | €1.020 |
280+ | €0.970 |
700+ | €0.951 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709150001030006
Order Code2429949
Product Range70-9150
Technical Datasheet
Product Range70-9150
Contact GenderPin
Contact Termination TypeSurface Mount
For Use WithAVX 70-9150 Series Board to Board Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating1A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 709150001030006 is a single Pogo Pin Contact with gold over nickel plating. The Pogo pin provides 10,000 mating cycles and are ideal in pluggable module applications where the end customer has to handle a product daily. Pogo pin is designed to mate with gold-plated PCB pads or flat contacts in docking/cradle applications to function as the charging and data transfer.
- Contacts Range from 2.0 to 5.5mm Providing Off-the-shelf Availability for Almost any Application
- Each Contact Height Provides the Maximum Working Range and Compressed Height Tolerance Possible
- Gold-plated Contacts Provide High Reliability and Signal Integrity over 10,000 Cycles
- Removable Pick-up Cap Facilitates Automatic Placement for SMT Reflow
Applications
Consumer Electronics, Medical, Test & Measurement, Industrial, Portable Devices
Technical Specifications
Product Range
70-9150
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Current Rating
1A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
AVX 70-9150 Series Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Brass
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041