Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0612N3GTR
Order Code2373887
Product RangeAS Series
Technical Datasheet
1.680 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.571 |
| 50+ | €0.489 |
| 250+ | €0.463 |
| 500+ | €0.406 |
| 1000+ | €0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0612N3GTR
Order Code2373887
Product RangeAS Series
Technical Datasheet
Inductance12.3nH
RMS Current (Irms)2.9A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max8000µohm
Self Resonant Frequency4.8GHz
Product Length1.93mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AS series Square Air Core RF Inductor with tin and silver over copper termination. It is ideal for RF circuits, broadband I/O filtering, frequency selection or impedance matching. The unique square cross section of the air core inductor provides better performance and offers manufacturing advantages over toroidal coils.
- Available in 0806, 0807 and 0908 sizes
- High Q
- High current
- Excellent SRF
- 20 Inductance values ranging from 5.5 to 27.3nH
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, RF Communications
Technical Specifications
Inductance
12.3nH
Product Range
AS Series
DC Resistance Max
8000µohm
Product Length
1.93mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.8GHz
Product Width
1.829mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for AS0612N3GTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
Product traceability