Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoND03N00153J--
Order Code1672367
Product RangeND03
Technical Datasheet
4.261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.359 |
50+ | €0.327 |
250+ | €0.259 |
500+ | €0.213 |
1500+ | €0.177 |
3000+ | €0.163 |
Price for:Each
Minimum: 5
Multiple: 5
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND03N00153J--
Order Code1672367
Product RangeND03
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)15kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeND03
NTC MountingThrough Hole
B-Constant4080K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ND03N00153J-- is a 2-pin general purpose NTC Disc Thermistor with epoxy-phenolic resin coating and radial copper wire tinned leads. This ND03 series through hole mounting disc thermistor is suitable for alarm and temperature measurement, temperature regulation, level detection and compensation.
- 0.25W Maximum dissipation at 25°C
- 10s Thermal time constant
- 5mW/°C Thermal dissipation factor
Applications
Security, Test & Measurement
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
ND03
B-Constant
4080K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
15kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454