Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA475M006RWJ
Order Code1135086
Product RangeOxiCap NOJ Series
Technical Datasheet
1.224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.353 |
50+ | €0.213 |
250+ | €0.168 |
500+ | €0.156 |
1000+ | €0.145 |
2000+ | €0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA475M006RWJ
Order Code1135086
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
ESR3.1ohm
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
4.7µF
ESR
3.1ohm
Capacitance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Mounting
Surface Mount
Product Width
1.6mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability