Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSA106M006R0800
Order Code1432318
Product RangeOxiCap NOS Series
Technical Datasheet
891 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.589 |
50+ | €0.379 |
250+ | €0.293 |
500+ | €0.248 |
1000+ | €0.230 |
2000+ | €0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSA106M006R0800
Order Code1432318
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
ESR0.8ohm
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
The OxiCap NOS Low ESR series Niobium Oxide Capacitor suitable for medium power DC/DC for transportation applications.
- Low ESR
- Non-burn safe technology
- 0.2%/1000hrs Reliability level
- 10 to 1000μF/1.8 to 8V CV range
- 9 Case sizes available
- IBM global approval received in 2004
- Elektra Award received in 2005
- -55 to 125°C Operating temperature range
Applications
Industrial, Automotive
Technical Specifications
Capacitance
10µF
ESR
0.8ohm
Capacitance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Mounting
Surface Mount
Product Width
1.6mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for NOSA106M006R0800
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability