Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC476M006R0300
Order Code1432324
Product RangeOxiCap NOS Series
Technical Datasheet
1.641 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.937 |
10+ | €0.651 |
50+ | €0.551 |
100+ | €0.528 |
200+ | €0.504 |
500+ | €0.459 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC476M006R0300
Order Code1432324
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
ESR0.3ohm
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
47µF
ESR
0.3ohm
Capacitance Tolerance
± 20%
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
2312 [6032 Metric]
Capacitor Mounting
Surface Mount
Product Width
3.2mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
Product traceability