Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMQ14D474PRBB0
Order Code2856931
Product RangeSCM Series
Technical Datasheet
3.896 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.550 |
50+ | €2.070 |
100+ | €1.920 |
250+ | €1.780 |
500+ | €1.660 |
1500+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMQ14D474PRBB0
Order Code2856931
Product RangeSCM Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)5.4V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance0%, +100%
Lead Spacing9mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageRadial
Capacitor MountingThrough Hole
ESR1ohm
Product Diameter-
Product Length13.6mm
Product Width6.3mm
Product Height14mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Radial Leaded
Lead Spacing
9mm
Capacitor Case / Package
Radial
ESR
1ohm
Product Length
13.6mm
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.4V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
6.3mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001656
Product traceability