Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €233.330 |
5+ | €187.740 |
10+ | €170.140 |
Product Information
Product Overview
The SMX series stacked Multilayer Ceramic Capacitor is ideally suited for high temperature applications up to 200°C and switch mode power supply. This product is intended for down hole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics. The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments. The wide product offering provides designers a solution for high capacitance value and high voltage capacitors rated at 200°C. It is also suitable for DC filters in high power, high frequency motor drives, high pulsed-current circuitry, as well as low power electronics. The SMX-style SMPS capacitors are characterized with excellent performance in comparison to wet tantalum products.
- Much lower ESR and lower losses
- Excellent capacitance retention with frequency
- Excellent high frequency performance
- Low DC leakage current
- Much higher current handling capabilities
- SMD conformal
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
5µF
± 10%
X7R
SMX Series
125°C
50V
Through Hole
2.54mm
-55°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate