Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNO156M010R0500
Order Code2931545
Product RangeTCN Series
Technical Datasheet
1.025 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.830 |
50+ | €1.410 |
250+ | €1.160 |
500+ | €1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€9.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNO156M010R0500
Order Code2931545
Product RangeTCN Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeO
ESR0.5ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Qualification-
Product Overview
TCNO156M010R0500 is a TCN series highest CV/cc conductive polymer chip capacitor. Application includes Consumer applications (e.g. mobiles, MP3 etc.), bulk decoupling of SoC (system on chip).
- Tolerance is ±20%, rated DC voltage is 15VDC (at 85°C), 500mohm ESR (at 85°C, max, 100KHz)
- 15μF capacitance (at 85°C), 10% max DF (16V at 85°C)
- 400mA RMS current (100KHz, 45°C)
- Highest CV/cc in broad range of low profiles, conductive polymer electrode
- Benign failure mode under recommended use conditions
- Lower ESR, undertab terminations layout, high volumetric efficiency
- High PCB assembly density, high capacitance in smaller dimensions
- 3x reflow 260°C compatible
- 3.20mm length, 1.60mm width, 0.60mm maximum height
- Operating temperature range from -55°C to +105°C
Technical Specifications
Capacitance
15µF
Voltage(DC)
10V
ESR
0.5ohm
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
O
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
400mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability