Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJT476M010R0600
Order Code1135261
Product RangeTLJ Series
Technical Datasheet
8.438 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.490 |
| 50+ | €0.999 |
| 250+ | €0.864 |
| 500+ | €0.737 |
| 1000+ | €0.686 |
| 2500+ | €0.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJT476M010R0600
Order Code1135261
Product RangeTLJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
ESR0.6ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current365mA
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TLJ series solid electrolytic chip Tantalum Capacitor suitable for mobile phone and MP3/4 player applications.
- High volumetric efficiency
- 3x Reflow 260°C compatible
- 14 Case sizes available including low profile codes
- Environmentally friendly
- 10 to 1500μF/2.5 to 20V CV range
Applications
Consumer Electronics
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Ripple Current
365mA
Product Width
2.8mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TLJT476M010R0600
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266
Product traceability