Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME227K016R0040
Order Code2370161
Product RangeTPM Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME227K016R0040
Order Code2370161
Product RangeTPM Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance 10%
Voltage(DC)16V
Manufacturer Size CodeE
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Failure Rate-
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTPM Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for TPME227K016R0040
2 Products Found
Technical Specifications
Capacitance
220µF
Voltage(DC)
16V
ESR
0.04ohm
Failure Rate
-
Product Width
4.3mm
Ripple Current
2.6A
Operating Temperature Max
125°C
Qualification
-
Capacitance Tolerance
10%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TPM Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000737