Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoWAP3015W08-U100D3B0A
Order Code3407013
Product RangeWX
Technical Datasheet
741 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.390 |
10+ | €2.540 |
25+ | €2.440 |
50+ | €2.340 |
100+ | €1.690 |
500+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoWAP3015W08-U100D3B0A
Order Code3407013
Product RangeWX
Technical Datasheet
Antenna TypePCB
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive
Gain6.7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeWX
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
PCB
Frequency Max
5.85GHz
Gain
6.7dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
WX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability