Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079A1005B301
Order Code1175082
Product RangeP2/V23079 Series
Also Known AsV23079-A1005-B301, 1-1393788-6
Technical Datasheet
23.698 In Stock
8.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
10+ | €2.720 |
50+ | €2.470 |
100+ | €2.280 |
250+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079A1005B301
Order Code1175082
Product RangeP2/V23079 Series
Also Known AsV23079-A1005-B301, 1-1393788-6
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel Gold
Coil Resistance4.114kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
V23079A1005B301 is a P2 V23079 signal relay. Typical applications include communications equipment line card application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, automotive equipment as CAN bus, keyless entry, speaker switch, medical equipment, consumer electronics, set top boxes, HiFi.
- THT mono-stable design
- Standard coil (not for high dielectric version)
- 2 form C contacts (2 CO), AgNi +Au contacts
- Standard telecom relay (ringing and test access)
- Slim line 15x7.5mm (.590x.295”
- Max. switching current 5A
- 2 form C bifurcated contacts (2 changeover contacts, 2 CO)
- Max switching voltage 220VDC, 250VAC
- Frequency of operation, without load 50 operations/s
- Bounce time typ. 1ms, max. 3ms
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
4.114kohm
Contact Configuration
DPDT
Product Range
P2/V23079 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel Gold
SVHC
No SVHC (21-Jan-2025)
Alternatives for V23079A1005B301
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028