Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4305C011.
Order Code3397556
Product RangeV23100-V4 Series
Also Known AsV23100V4305C011
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.770 |
| 3+ | €12.720 |
Price for:Each
Minimum: 1
Multiple: 1
€13.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4305C011.
Order Code3397556
Product RangeV23100-V4 Series
Also Known AsV23100V4305C011
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeV23100-V4 Series
Relay MountingPCB
Coil Resistance200ohm
Switching Current Max1.2A
Switching Voltage Max175V
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Product Range
V23100-V4 Series
Coil Resistance
200ohm
Switching Voltage Max
175V
Coil Voltage
5VDC
Relay Mounting
PCB
Switching Current Max
1.2A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001